TRU COMPONENTS TC-13496752 PSU 24V DC 12.5A 156W

MPN
TC-13496752
EAN-13
4064161472249
Order Code
18-2838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 181 in stock

TruComponents TC-13496752 represents a reliable power supply unit designed to deliver a steady output of 24 V DC at 12.5 A, with a maximum power capacity of 156 W. This unit, classified under computer power supply units, is engineered for precision and efficiency, ensuring robust performance in critical applications. It features advanced thermal management and overload protection mechanisms, making it suitable for integration in industrial automation systems, laboratory equipment, and data processing centres. With its durable construction and consistent output, the TruComponents TC-13496752 is ideal for environments requiring stable and efficient power supply to sensitive electronic systems.
Type Power supply unit
Output Voltage 24V DC
Power Rating 156W
Output Current 12.5A
Input Voltage 264V AC
Ambient temperature 25°C
Connection Screw connector
Consumption (standby) 0.5W
Dimensions (L x W x H) 159 x 97 x 30 mm
Efficiency to 89%
Height 30mm
Input frequency 50/60Hz
Length 159mm
Max. output current 12.5A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -20°C
Minimum Input Volage 90V AC
No. of outputs 1
Output voltage (max.) 24V DC
Power 156W
Protection Class I
Residual ripple 150 mVpp
Tolerance (output voltage) +/-1%
Weight 480g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot