TRU COMPONENTS TC-13496740 Power supply unit 12 V DC 8.5 A 102 W

MPN
TC-13496740
EAN-13
4064161472218
Order Code
18-2835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 266 in stock

TruComponents TC-13496740 is a power supply unit renowned for its robust performance in delivering a stable 12 V DC output with a current capacity of up to 8.5 A, translating to a total power output of 102 W. Designed as a computer power supply unit, this product is essential for systems requiring reliable and consistent power delivery, such as desktop computers and network devices. Its compact design and high efficiency make it suitable for various engineering applications, including powering sensitive electronics, industrial control systems, and telecommunications equipment. With its adherence to safety and technical standards, the TruComponents TC-13496740 ensures optimal operation and longevity in rigorous applications, providing essential power regulation features that protect against overvoltage and current surges.
Type Power supply unit
Output Voltage 12 V DC
Power Rating 102W
Output Current 8.5A
Input Voltage 264V AC
Ambient temperature 25°C
Connection Screw connector
Consumption (standby) 0.5W
Dimensions (L x W x H) 129 x 97 x 30 mm
Efficiency to 88%
Height 30mm
Input frequency 50/60Hz
Length 129mm
Max. output current 8.5A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -20°C
Minimum Input Volage 90V AC
No. of outputs 1
Output voltage (max.) 12V DC
Power 102W
Protection Class I
Residual ripple 120 mVpp
Tolerance (output voltage) +/-1%
Weight 340g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot