TRU COMPONENTS TC-13496732 Power supply unit 24 V DC 3.2 A 76.8 W

MPN
TC-13496732
EAN-13
4064161408941
Order Code
18-2833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 273 in stock

TruComponents presents the TC-13496732 power supply unit, a reliable and efficient component engineered for applications requiring a stable 24 V DC output. This unit delivers a continuous current of 3.2 A, resulting in a total power output of 76.8 W, ideal for driving a range of electronic devices that require precise voltage regulation. Manufactured with robust components, this power supply is utilised in industrial automation systems, embedded systems, and advanced computing infrastructure, where dependable power delivery is crucial. Its design caters to the stringent demands of engineers seeking consistent performance in environments where precision and reliability are paramount.
Type Power supply unit
Output Voltage 24V DC
Power Rating 76.8W
Output Current 3.2A
Input Voltage 264V AC
Ambient temperature 25°C
Connection Screw connector
Consumption (standby) 0.3W
Dimensions (L x W x H) 99 x 97 x 30 mm
Efficiency to 88.5%
Height 30mm
Input frequency 50/60Hz
Length 99mm
Max. output current 3.2A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -20°C
Minimum Input Volage 90V AC
No. of outputs 1
Output voltage (max.) 24V DC
Power 76.8W
Protection Class I
Residual ripple 150 mVpp
Tolerance (output voltage) +/-1%
Weight 250g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot