TRU COMPONENTS TC-13496728 Power supply unit 12 V DC 6 A 72 W

MPN
TC-13496728
EAN-13
4064161408934
Order Code
18-2832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 274 in stock

TruComponents TC-13496728 represents a robust power supply unit, engineered to deliver a stable output of 12 V DC at a maximum current of 6 A, resulting in a total power capacity of 72 W. This unit is designed for efficient power conversion, suitable for integrating into computer systems or other electronics that require a reliable 12 V DC supply. The engineering of the TC-13496728 ensures consistent performance, making it ideal for applications where precise power delivery is crucial, such as in embedded systems, telecommunications equipment, or custom electronics projects. The device's design focuses on maintaining efficiency and stability, thus providing an essential component in environments where consistent power is critical.
Type Power supply unit
Output Voltage 12 V DC
Power Rating 72W
Output Current 6A
Input Voltage 264V AC
Ambient temperature 25°C
Connection Screw connector
Consumption (standby) 0.3W
Dimensions (L x W x H) 99 x 97 x 30 mm
Efficiency to 88%
Height 30mm
Input frequency 50/60Hz
Length 99mm
Max. output current 6A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -20°C
Minimum Input Volage 90V AC
No. of outputs 1
Output voltage (max.) 12V DC
Power 72W
Protection Class I
Residual ripple 120 mVpp
Tolerance (output voltage) +/-1%
Weight 250g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot