TRU COMPONENTS TC-13493664 Power supply unit 24 V DC 2.2 A 52.8 W

MPN
TC-13493664
EAN-13
4064161472195
Order Code
18-2831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 260 in stock

TruComponents TC-13493664 is a robust power supply unit designed to consistently deliver 24 V DC with a current of 2.2 A, supporting a maximum power output of 52.8 W. This unit is suitable for various applications within industrial automation and computer systems due to its reliable voltage regulation and transient response. Engineers will find the TC-13493664 particularly useful in environments where stable power delivery is critical, as it operates efficiently under demanding electrical conditions. Its compact design allows for integration in space-constrained settings, making it ideal for use in programmable logic controllers (PLCs) and other microcontroller systems requiring precise power management. Noteworthy is its compliance with industry-standard safety certifications, ensuring both performance integrity and user safety.
Type Power supply unit
Output Voltage 24V DC
Power Rating 52.8W
Output Current 2.2A
Input Voltage 264V AC
Ambient temperature 25°C
Connection Screw connector
Consumption (standby) 0.3W
Dimensions (L x W x H) 99 x 82 x 30 mm
Efficiency to 88%
Height 30mm
Input frequency 50/60Hz
Length 99mm
Max. output current 2.2A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -20°C
Minimum Input Volage 90V AC
No. of outputs 1
Output voltage (max.) 24V DC
Power 52.8W
Protection Class I
Residual ripple 150 mVpp
Tolerance (output voltage) +/-1%
Weight 230g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot