TRU COMPONENTS TC-13492816 Linear actuator grey 300mm 150N 24V DC

MPN
TC-13492816
EAN-13
4064161472096
Order Code
18-2825
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £60.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

TruComponents TC-13492816, also known as 3373204 - TruComponents TC-13492816, is a linear actuator characterised by its robust construction and reliable performance. This product features a stroke length of 300 millimetres and delivers a force of 150 tons, powered by a 24-volt DC supply. Its design makes it suitable for various engineering applications, including automatic control systems, robotic mechanisms, and precision machinery, where linear motion is essential. The actuator’s grey finish indicates its durability and resistance to environmental factors, ensuring longevity in industrial settings.
Type TC24-300-150
Nominal Voltage 24V DC
Product Type Linear actuator
Speed (max.) 45mm/s
Stroke Length 300mm
Thrust 150N

Reviews

Be the first to submit a review

Trustpilot