TRU COMPONENTS TC-13492800 Linear actuator 100mm stroke 500N thrust 24V DC

MPN
TC-13492800
EAN-13
4064161472058
Order Code
18-2821
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £56.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

TruComponents TC-13492800, also recognised by the alternate description 3373200, introduces a linear actuator characterised by a 100mm stroke and a robust thrust of 500N. This product operates on a 24V DC power supply, making it suitable for applications requiring precise linear motion within mechanical and automation systems. The actuator's durable construction and high thrust capacity are ideal for engineering tasks such as adjustable mechanisms, robotic actuation, and automated material handling systems. The TC-13492800 model is designed to deliver reliable performance and efficiency in various industrial settings where exact linear positioning is critical.
Type TC24-100-500P
Nominal Voltage 24V DC
Product Type Linear actuator
Speed (max.) 16mm/s
Stroke Length 100mm
Thrust 500N

Reviews

Be the first to submit a review

Trustpilot