TRU COMPONENTS TC-13492792 Linear actuator 100 mm stroke 150 N thrust 24 V DC

MPN
TC-13492792
EAN-13
4064161472034
Order Code
18-2819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £52.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

TruComponents TC-13492792 is a linear actuator designed to deliver precise motion control with a 100 mm stroke and a thrust capacity of 150 N. Operating at 24 V DC, this device is characterised by its reliable performance and suitability for a range of automated systems. It supports accurate positioning in applications requiring linear movement, such as industrial machinery, automated conveyor systems, and robotics. The TC-13492792, also referenced under the alternate description 3373198, ensures durability and efficient operation, making it a versatile component within engineering environments where precision and dependability are paramount.
Type TC24-100-150
Nominal Voltage 24V DC
Product Type Linear actuator
Speed (max.) 45mm/s
Stroke Length 100mm
Thrust 150N

Reviews

Be the first to submit a review

Trustpilot