TRU COMPONENTS TC-13492788 Linear actuator 50 mm stroke 1000 N 24 V DC

MPN
TC-13492788
EAN-13
4064161472027
Order Code
18-2818
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £54.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

TruComponents TC-13492788 is a robust linear actuator offering a 50 mm stroke and a force output of up to 1000 N, powered by a 24 V DC input. This product from TruComponents, alternatively described as 3373197, is engineered for precision and reliability in applications requiring controlled linear motion. Its compact form factor and efficient power utilisation make it ideal for use in industrial automation, automotive systems, and robotics, where precise actuation is critical. Designed for integration into a wide range of systems, the actuator provides consistent performance under varied operational conditions, ensuring durability and effectiveness in rigorous engineering environments.
Type TC24-50-1000
Nominal Voltage 24V DC
Product Type Linear actuator
Speed (max.) 7mm/s
Stroke Length 50mm
Thrust 1000N

Reviews

Be the first to submit a review

Trustpilot