TRU COMPONENTS Tc-13492684 LED Transformer 15W 1.25A 12V DC For Furniture Use

MPN
TC-13492684
EAN-13
4064161408613
Order Code
18-2798
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,192 in stock

TruComponents TC-13492684, also known in some listings as the TC-YSL15F-1201250, is a LED transformer designed specifically for use in powering LED systems. This constant voltage driver exhibits an output of 15 watts with a maximum current rating of 1.25 amperes at 12 volts DC, making it an ideal selection for applications such as under-cabinet lighting or decorative lighting fixtures integrated into furniture. Approved for integration with furniture, this LED transformer maintains compliance with overvoltage protection features and is suitable for use on flammable surfaces, enhancing safety in varied installation environments. The robust engineering of this transformer makes it particularly beneficial in settings requiring reliable LED lighting without compromising on electrical safety standards.
Type LED transformer
Output Voltage 12V DC
Output Current 15 W (max)
Input Voltage 240V AC
Colour White orange
Connection Screw terminal
Dimensions (L x W x H) 101 x 41 x 18.5 mm
Height 18.5mm
Inputs 0.3A
IP Rating IP20
Length 101mm
Max. output current 1.25A
Max. power 15W
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 200V AC
No. of Inputs 1
No. of outputs 1
Operating Current 0.3A
Test mark SELV class II
Weight 80g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot