TRU COMPONENTS TC-13475012 Switchboard cabinet 400x600x220 ABS PC Light grey

MPN
TC-13475012
EAN-13
4064161398792
Order Code
18-2792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £102.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 03/12/2026

TruComponents TC-13475012, identified under the alternate description 3368753, is a switchboard cabinet constructed from ABS and polycarbonate materials in a light grey finish. Measuring 400 x 600 x 220 mm, this cabinet is designed to offer robust protection and secure mounting for electrical and electronic components in various industrial and commercial settings. Its durable construction ensures resistance to impact, making it ideal for applications where safeguarding sensitive equipment from environmental factors is critical, such as in control panels, monitoring systems, and network installations. The cabinet's design adheres to industry standards for reliability and safety, catering to engineers' rigorous demands for precision and performance.
Type TC-PSC-40x60x22
Material Acrylonitrile butadiene styrene, Polycarbonate (PC)
Enclosure Length 220mm
Enclosure Height 600mm
Ingress Protection Rating IP66
Colour Light grey
Content 1
Depth 220mm
Dimensions (W x H x D) 400 x 600 x 220 mm
Height 600mm
IP Rating IP66
Product Type Switchboard cabinet
Width 400mm

Reviews

Be the first to submit a review

Trustpilot