TRU COMPONENTS TC-13474988 TC-PSC-40x50x20 Switchboard cabinet ABS grey

MPN
TC-13474988
EAN-13
4064161398730
Order Code
18-2786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £69.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

TruComponents TC-13474988, also known as TruComponents TC-13474988 or 3368747, is a switchboard cabinet constructed from durable ABS material and finished in a grey hue. Designed for robust applications, this enclosure provides optimal protection for sensitive electrical components and systems. It measures 40x50x20 cm, making it suitable for various industrial and commercial installations where space is a crucial consideration. The enclosure is resilient to environmental factors and offers significant resistance to impact, making it ideal for housing control panels, circuit breakers, and other electrification devices in engineering projects. Additionally, its design takes into account easy integration into existing systems, making it an essential component in modern electrical engineering applications.
Type TC-PSC-40x50x20
Material Acrylonitrile butadiene styrene
Enclosure Height 500mm
Ingress Protection Rating IP66
Colour Light grey
Content 1
Depth 200mm
Dimensions (W x H x D) 400 x 500 x 200 mm
Height 500mm
IP Rating IP66
Product Type Switchboard cabinet
Width 400mm

Reviews

Be the first to submit a review

Trustpilot