TRU COMPONENTS TC-13461612 Digital rack-mount meter red panel display

MPN
TC-13461612
EAN-13
4064161407111
Order Code
18-2778
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

TruComponents TC-13461612, also known as the TruComponents TC-AM5D-RED Digital rack-mount meter, is an advanced digital panel meter designed for precision measurement and monitoring in a variety of engineering applications. With its robust design, the device integrates seamlessly into standard 19-inch rack systems, providing clear and accurate digital readouts of electrical parameters such as voltage, current, and resistance. This meter is equipped with a bright red LED display that ensures visibility even in low-light conditions, making it ideal for use in control rooms, testing facilities, and industrial environments where reliable data monitoring is essential. It supports a range of input signal types and has configurable settings tailored to meet specific measurement requirements in both single-phase and three-phase systems. Whether utilised for data acquisition, process control, or energy management, this digital panel meter offers the precise information needed for technical analysis and decision-making.
Type TC-AM5D-RED
Dimensions (L x W x H) 48 x 29 x 22 mm
Display lighting red
Display technology LED
Height 22mm
Length 48mm
Max. operating voltage 30V DC
Min. operating voltage 3.5V DC
Product Type Digital rack-mount meter
Reading range (max.) 3.0000A
Reading range (min.) 0A
Reading Type Amperage
Recess height 26mm
Recess width 45mm
Width 29mm

Reviews

Be the first to submit a review

Trustpilot