TRU COMPONENTS TC-13448592 Butt joints heatshrink 1.5-2.5 mm² Insulated Blue 1

MPN
TC-13448592
EAN-13
4260732289487
Order Code
18-2774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £29.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13448592 is a high-quality butt connector designed for wire sizes ranging from 1.5 mm² to 2.5 mm². These connectors are insulated with a blue heatshrink material, providing additional protection and durability against environmental factors while ensuring a secure electrical connection. The inclusion of heatshrink insulation enhances reliability by offering strain relief and moisture resistance, making them suitable for use in automotive, instrumentation, and electrical engineering applications where a robust connection is critical. Engineered for compatibility with standard crimping tools, these connectors facilitate easy installation in both commercial and industrial environments.
Type Butt joint
Max Wire Size 1.5 - 2.5mm²
Insulation Insulated
Colour Blue
Length 36mm
Maximum Temperature 125°C
Min. temperature -55°C
Outer diameter 5.7mm
Pack Qty 100
Shrink Temperature 80 - 130°C

Reviews

Be the first to submit a review

Trustpilot