TRU COMPONENTS TC-13448588 Butt joint heatshrink 0.5-1.5mm² Insulated Red 100p

MPN
TC-13448588
EAN-13
4260732289470
Order Code
18-2773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £31.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TRU COMPONENTS TC-13448588 is a high-quality butt connector designed for joining electrical wires, with integrated heat shrink insulation for enhanced durability and protection. These connectors are suitable for wire sizes ranging from 0.5 mm² to 1.5 mm², making them adaptable for a variety of electrical applications. Manufactured for reliability, the insulated red connectors provide secure crimping solutions in environments that require moisture resistance and robust insulation. They are typically used in automotive and industrial sectors where dependable and efficient electrical connections are essential. With a pack of 100 pieces, these connectors ensure versatility and convenience for engineers dealing with frequent installations and repairs.
Type Butt joint
Max Wire Size 0.5 - 1.5mm²
Insulation Insulated
Colour Red
Length 36mm
Maximum Temperature 125°C
Min. temperature -55°C
Outer diameter 4.7mm
Pack Qty 100
Shrink Temperature 80 - 130°C

Reviews

Be the first to submit a review

Trustpilot