TRU COMPONENTS TC-13448520 Butt joint heatshrink 4.0-6.0 mm² Insulated Yellow

MPN
TC-13448520
EAN-13
4260732289302
Order Code
18-2772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

TRU COMPONENTS TC-13448520 is a crimp connector designed for effective electrical connections, featuring a butt joint and integrated heatshrink insulation suitable for wire sizes ranging from 4.0 mm² to 6.0 mm². The connector is constructed to provide secure and reliable connections in electrical systems, benefiting from insulation that enhances safety and durability. Its yellow colour coding aids in easy circuit identification, reducing the risk of installation errors. These connectors are particularly useful in automotive and industrial applications where dependable performance and resistance to environmental factors are crucial. In a package containing 10 pieces, the TRU COMPONENTS TC-13448520 provides a versatile and practical solution for electrical engineering tasks.
Type Butt joint
Max Wire Size 4.0 - 6.0mm²
Insulation Insulated
Colour Yellow
Length 40mm
Maximum Temperature 125°C
Min. temperature -55°C
Outer diameter 6.0mm
Pack Qty 10

Reviews

Be the first to submit a review

Trustpilot