TRU COMPONENTS TC-13448516 Butt connectors Blue Insulated 1.5-2.5 mm² 10 pcs

MPN
TC-13448516
EAN-13
4260732289296
Order Code
18-2771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

TRU COMPONENTS presents the TC-13448516, a set of butt connectors designed for secure and reliable electrical connections. These components are specifically engineered for wire sizes ranging from 1.5 mm² to 2.5 mm², providing robust insulation with their blue coating. Each connector includes an integrated heatshrink sleeve, enhancing mechanical protection and securing the connection against environmental factors. Ideal for a variety of electrical applications, these butt connectors are commonly utilised in automotive, aerospace, and industrial contexts where permanent, insulated joints are essential. With precise manufacturing standards, the TC-13448516 butt connectors ensure consistent electrical performance and simplify installation across diverse engineering projects.
Type Butt joint
Max Wire Size 1.5 - 2.5mm²
Insulation Insulated
Colour Blue
Length 40mm
Maximum Temperature 125°C
Min. temperature -55°C
Outer diameter 4.5mm
Pack Qty 10

Reviews

Be the first to submit a review

Trustpilot