TRU COMPONENTS TC-13448512 Butt joint heatshrink 0.5-1.0mm² Red 10 pcs

MPN
TC-13448512
EAN-13
4260732289289
Order Code
18-2770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

TRU COMPONENTS TC-13448512 provides a reliable butt joint connector solution, incorporating heat shrink insulation for wire sizes ranging from 0.5 mm² to 1.0 mm². These red insulated connectors are designed to ensure secure and efficient electrical connections by combining crimping technology with integrated heat shrink tubing, which enhances environmental protection and electrical insulation. Typical applications include automotive and industrial wiring systems, where dependable splicing and termination are critical. The connectors serve in facilitating quick repairs and modifications in electrical circuits, offering engineers an effective component for maintaining robust connectivity. The pack includes ten units, highlighting its suitability for professional use in various technical settings.
Type Butt joint
Max Wire Size 0.5 - 1.0mm²
Insulation Insulated
Colour Red
Length 40mm
Maximum Temperature 125°C
Min. temperature -55°C
Outer diameter 2.7mm
Pack Qty 10

Reviews

Be the first to submit a review

Trustpilot