TRU COMPONENTS TC-13448508 Butt joint heatshrink insulated white 10 pcs 0.25-0

MPN
TC-13448508
EAN-13
4260732289272
Order Code
18-2769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

TRU COMPONENTS TC-13448508 presents a reliable solution for joining electrical conductors with its butt joint connectors featuring heat-shrink insulation. Designed for wire sizes ranging from 0.25 mm² to 0.34 mm², this product offers excellent mechanical stability and environmental protection in electrical connections. The connectors are delivered in a pack of ten and are finished in white, ensuring clear visual distinction when organising complex wiring systems. Suitable for a range of engineering applications, these connectors are typically employed in automotive, aerospace, and industrial machinery settings where secure and insulated wire connections are critical. This product has been engineered to provide a durable and efficient means of ensuring continuity in electrical systems.
Type Butt joint
Max Wire Size 0.25 - 0.34mm²
Insulation Insulated
Colour White
Length 26mm
Maximum Temperature 125°C
Min. temperature -55°C
Outer diameter 1.7mm
Pack Qty 10

Reviews

Be the first to submit a review

Trustpilot