TRU COMPONENTS TC-13448504 Butt joint heatshrink 4 mm² 6 mm² Insulated Yellow

MPN
TC-13448504
EAN-13
4260732289265
Order Code
18-2768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

TRU COMPONENTS TC-13448504 is a butt connector featuring integrated heatshrink insulation designed for secure and reliable electrical connections. Suitable for wire cross-sections of 4 mm² to 6 mm², this component offers excellent mechanical and electrical integrity. The insulated yellow sleeve provides enhanced visibility and protection against environmental stressors, such as moisture and vibration, making it ideal for automotive, industrial, and telecommunications applications. These connectors ensure a robust crimp connection, allowing for durable links between conductors while maintaining electrical safety standards. Engineers often utilise these connectors in situations where reliable wire terminations are essential, particularly in environments subject to harsh conditions.
Type Butt joint
Max Wire Size 4 - 6mm²
Insulation Insulated
Colour Yellow
Length 42mm
Maximum Temperature 125°C
Min. temperature -55°C
Outer diameter 6.9mm
Pack Qty 10
Shrink Temperature 80 - 130°C

Reviews

Be the first to submit a review

Trustpilot