TRU COMPONENTS TC-13448500 Butt Joint Heatshrink Black 2.5-4mm² Insulated 10 p

MPN
TC-13448500
EAN-13
4260732289258
Order Code
18-2767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

TRU COMPONENTS TC-13448500 is a set of insulated butt joint heatshrink connectors designed for wire sizes ranging from 2.5 mm² to 4 mm². Engineered for reliable electrical connections, these connectors provide a secure method for splicing wires through a crimping process, ensuring optimal conductivity and protection against environmental factors. The black heatshrink insulation enhances safety by providing strain relief and resistance to moisture and abrasion, making them suitable for various industrial applications, including automotive wiring, electrical panels, and machinery maintenance. As part of the T24C039 series, these connectors are used in environments where robust and durable joint solutions are essential, offering reliable performance in challenging conditions. With their focus on durability and precision, these connectors are a key component in maintaining efficient electrical systems in both manufacturing and repair settings.
Type Butt joint
Max Wire Size 2.5 - 4mm²
Insulation Insulated
Colour Black
Length 38mm
Maximum Temperature 125°C
Min. temperature -55°C
Outer diameter 6mm
Pack Qty 10
Shrink Temperature 80 - 130°C

Reviews

Be the first to submit a review

Trustpilot