TRU COMPONENTS TC-13448496 Butt Connectors Insulated Blue 1.5-2.5 mm² 10 pcs

MPN
TC-13448496
EAN-13
4260732289241
Order Code
18-2766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

TRU COMPONENTS TC-13448496 presents a set of insulated butt connectors, designed for efficient wire joining, accommodating cables ranging from 1.5 mm² to 2.5 mm². The connectors feature durable insulation in a blue coating, providing reliable electrical continuity and mechanical protection for wiring connections. Each butt connector ensures a secure crimp connection, offering resistance to vibration and mechanical stress, making them ideal for applications in automotive, marine, and industrial environments where robust and reliable wire connections are critical. This product includes 10 pieces in each pack and is particularly suited for environments requiring moisture resistance, enhanced by the heatshrink properties that ensure a tight seal against external contaminants. Furthermore, these connectors are compatible with standard crimping tools, promoting ease of installation and consistent performance across various electrical and electronic applications.
Type Butt joint
Max Wire Size 1.5 - 2.5mm²
Insulation Insulated
Colour Blue
Length 37mm
Maximum Temperature 125°C
Min. temperature -55°C
Outer diameter 5.7mm
Pack Qty 10
Shrink Temperature 80 - 130°C

Reviews

Be the first to submit a review

Trustpilot