TRU COMPONENTS TC-13448492 Butt joint heatshrink Red Insulated 0.5-1.5 mm² 10

MPN
TC-13448492
EAN-13
4260732289234
Order Code
18-2765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

TRU COMPONENTS TC-13448492 is a butt connector designed to facilitate secure electrical connections by joining the ends of two wires. This particular model features integrated heat shrink tubing, providing insulation and environmental protection. The connector accommodates wire sizes ranging from 0.5 mm² to 1.5 mm² and is colour-coded red for easy identification. These connectors are typically used in automotive, industrial, and electrical engineering applications where reliable and durable connections are critical. The package contains ten units, ensuring ample supply for efficient project completion or maintenance work.
Type Butt joint
Max Wire Size 0.5 - 1.5mm²
Insulation Insulated
Colour Red
Length 36mm
Maximum Temperature 125°C
Min. temperature -55°C
Outer diameter 4.7mm
Pack Qty 10
Shrink Temperature 80 - 130°C

Reviews

Be the first to submit a review

Trustpilot