TRU COMPONENTS TC-13448488 Butt joint heatshrink insulated white 0.3-0.5 mm² 1

MPN
TC-13448488
EAN-13
4260732289227
Order Code
18-2764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

TRU COMPONENTS TC-13448488 is a meticulously engineered butt connector designed for reliable electrical connections. This white, heat-shrink insulated connector accommodates wire sizes ranging from 0.3 mm² to 0.5 mm², providing secure joint protection against environmental factors through its heat-shrink capability. The TC-13448488 offers a straightforward solution for connecting wires end-to-end, ensuring continuity in electrical circuits and reducing the risk of exposure to moisture and corrosion. This connector is ideal for applications in automotive, marine, and industrial electrical systems where dependable and insulated connections are critical. Its design ensures ease of use and efficiency in maintaining electrical integrity within complex systems.
Type Butt joint
Max Wire Size 0.3 - 0.5mm²
Insulation Insulated
Colour White
Length 26mm
Maximum Temperature 125°C
Min. temperature -55°C
Outer diameter 4mm
Pack Qty 10
Shrink Temperature 80 - 130°C

Reviews

Be the first to submit a review

Trustpilot