TRU COMPONENTS TC-13448456 Cable clips white 3-10mm Ø 300 pcs

MPN
TC-13448456
EAN-13
4260732289142
Order Code
18-2756
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13448456 Cable Clips are a versatile solution designed for efficiently securing cables within a diameter range of 3 to 10 mm. These clips are characterised by their robust self-adhesive backing, providing a reliable mounting solution that eliminates the need for additional hardware. With a total of 300 pieces included, this product lends itself to various applications where cable management is critical, such as in electrical enclosures, automotive systems, and data centres. The white colour of the clips ensures they blend unobtrusively into most environments. By maintaining a secure hold on cables, the TC-13448456 Cable Clips help prevent clutter, reduce cable strain, and promote a clean, organised appearance in both professional and industrial settings.
Type T24CA126
Material Polyethylene (PE), Steel
Colour White
Bundle diameter 10mm
Content 300
Maximum Temperature 80°C
Min. temperature -20°C
Product Type Cable clips

Reviews

Be the first to submit a review

Trustpilot