TRU COMPONENTS TC-13401740 Axial fan 24V 67.8m³/h 80x80x25mm

MPN
TC-13401740
EAN-13
4064161398402
Order Code
18-2738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

TruComponents TC-13401740 axial fan is a robust solution for thermal management applications, featuring a 24 V DC input and capable of delivering an airflow of 67.8 cubic metres per hour. With dimensions of 80 x 80 x 25 mm, this axial fan is compact yet efficient, making it suitable for integration into high-performance systems where space constraints and efficient cooling are primary considerations. Commonly used in electronic enclosures, server racks, and industrial equipment, its reliable performance supports the dissipation of heat to maintain optimal operating conditions for sensitive components. The fan model TC-MX8025-24V0.08A, an alternative description for this product, underscores its capability and versatility in maintaining thermal regulation in various engineering settings.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 80 x 80 x 25 mm
Power Rating 80mA
RPM 3600rpm
Air flow rate 67.8m³/h
Colour Black
Connection Open end cable
Height 25mm
IP Rating IP58
Length 80mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 31dB
Width 80mm

Reviews

Be the first to submit a review

Trustpilot