TRU COMPONENTS TC-13401712 TC-MX6025-12V0.02A Axial fan 12V DC 15.6m³/h 60x60x

MPN
TC-13401712
EAN-13
4064161398341
Order Code
18-2731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

TruComponents TC-13401712 TC-MX6025-12V0.02A axial fan is a robust and efficient solution within the domain of thermal management fans, designed to operate on a 12V DC power source. This axial fan delivers an airflow rate of 15.6 cubic metres per hour, making it suitable for cooling electronic enclosures and small-scale ventilation systems. With dimensions of 60 x 60 x 25 millimetres, it provides a compact yet effective cooling option, ideal for applications in computer servers, power supplies, and other electronic devices requiring reliable thermal management. Its construction ensures consistent performance, aiding the prevention of overheating in sensitive electronic components. This product is particularly suited for environments where space constraints demand efficient airflow in a compact form factor.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Power Rating 20mA
RPM 2000rpm
Air flow rate 15.6m³/h
Colour Black
Connection Open end cable
Height 25mm
IP Rating IP58
Length 60mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 23dB
Width 60mm

Reviews

Be the first to submit a review

Trustpilot