TRU COMPONENTS TC-13401692 Axial fan 12V 14.4m³/h 40x40x20mm

MPN
TC-13401692
EAN-13
4064161398297
Order Code
18-2726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

TruComponents TC-13401692 is an axial fan designed to provide efficient thermal management in electronic systems. This fan operates on a 12 V DC power supply and achieves an airflow rate of 14.4 cubic metres per hour, making it suitable for dissipating heat in compact electronics such as desktop computers, communication equipment, and other industrial applications. Its dimensions of 40 x 40 x 20 mm allow for easy integration into constrained spaces while maintaining reliable performance. The fan's robust design and efficient air displacement ensure optimal cooling, thereby enhancing the longevity and stability of sensitive electronic components it serves to cool.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 40 x 40 x 20 mm
Power Rating 80mA
RPM 8200rpm
Air flow rate 14.4m³/h
Colour Black
Connection Open end cable
Height 20mm
IP Rating IP58
Length 40mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 35dB
Width 40mm

Reviews

Be the first to submit a review

Trustpilot