TRU COMPONENTS TC-13401668 Axial fan 5V DC 10.8m³/h 40x40x10mm Thermal Mgmt

MPN
TC-13401668
EAN-13
4064161398235
Order Code
18-2720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

TruComponents TC-13401668 is an axial fan designed for effective thermal management, featuring a compact form factor with dimensions of 40 x 40 x 10 mm. Engineered to operate efficiently with a 5 V DC power supply, this fan delivers an airflow rate of 10.8 cubic metres per hour, making it suitable for cooling electronic components and systems where space is limited. The axial fan, also known as TruComponents TC-MX4010-5V0.1A, is commonly applied in applications such as computer systems, telecommunications equipment, and power supplies, where maintaining optimal operating temperatures is critical for performance and longevity. Technical specifications underscore its capability to provide reliable cooling solutions in compact and high-density environments.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 40 x 40 x 10 mm
Power Rating 100mA
RPM 6000rpm
Air flow rate 10.8m³/h
Colour Black
Connection Open end cable
Height 10mm
IP Rating IP58
Length 40mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 27dB
Width 40mm

Reviews

Be the first to submit a review

Trustpilot