TRU COMPONENTS TC-13401660 Axial fan 5V DC 6m³/h 30x30x10mm Thermal Management

MPN
TC-13401660
EAN-13
4064161398211
Order Code
18-2718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

TruComponents TC-13401660 is an axial fan designed for effective thermal management within compact electronic systems. Featuring a direct current (DC) input of 5 volts, this fan delivers an airflow of up to 6 cubic metres per hour, providing efficient cooling in a variety of electronic assemblies. With its compact dimensions of 30 x 30 x 10 millimetres, it is particularly suited for integration into small form factor devices, ensuring optimal thermal regulation without consuming excessive space. Typically employed in computing, telecommunications, and consumer electronics, this fan facilitates the dissipation of heat, ensuring reliable operation and extending the lifespan of sensitive components. Its alternative description, TC-MX3010-5V0.18A, highlights its versatility in achieving targeted thermal performance in precise engineering applications.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 30 x 30 x 10 mm
Power Rating 180mA
RPM 11000rpm
Air flow rate 6m³/h
Colour Black
Connection Open end cable
Height 10mm
IP Rating IP58
Length 30mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 28dB
Width 30mm

Reviews

Be the first to submit a review

Trustpilot