TRU COMPONENTS TC-13401648 Circuit breaker thermal 125/250V AC 32/50V DC 3.5A

MPN
TC-13401648
EAN-13
4064161398198
Order Code
18-2715
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 474 in stock

TruComponents TC-13401648 is a thermal circuit breaker designed for use in systems requiring overcurrent protection. This product, also referred to as 3350412, efficiently handles both alternating current (AC) with a voltage rating of 125/250V and direct current (DC) with a voltage rating of 32/50V. It is rated for a current of 3.5A, making it suitable for a variety of electrically powered applications, including control panels, power distribution systems, and consumer electronics. Its durable construction ensures reliable performance in preventing electrical overloads, which can safeguard equipment and enhance operational safety. This circuit breaker is an essential component for engineers looking to implement effective current protection solutions in their electrical designs.
Type Circuit breaker
Colour Black, Grey
Content 1
Durability 1000 operations at 200 % overload
IP Rating IP40
Maximum Temperature 60°C
Min. temperature -10°C
Switch/button features thermal
Switching current (max.) 3.5A

Reviews

Be the first to submit a review

Trustpilot