TRU COMPONENTS TC-13401644 Circuit breaker thermal 125/250V AC 32/50V DC 20A

MPN
TC-13401644
EAN-13
4064161398181
Order Code
18-2714
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 491 in stock

TruComponents TC-13401644 is a thermal circuit breaker designed to operate effectively in a range of electrical environments. This product provides reliable overcurrent protection with a rated capacity of 20A at 125/250V AC and 32/50V DC, making it suitable for use in both alternating current and direct current systems. Known alternatively as 3350411, the circuit breaker is engineered for applications including industrial power distribution, machinery protection, and low-voltage electrical panels, where precise current interruption is critical to prevent equipment damage and maintain operational safety. Its robust construction ensures durability and long service life, meeting the demands of professionals who require dependable circuit protection solutions.
Type Circuit breaker
Colour Black, Grey
Content 1
Durability 1000 operations at 200 % overload
IP Rating IP40
Maximum Temperature 60°C
Min. temperature -10°C
Switch/button features thermal
Switching current (max.) 20A

Reviews

Be the first to submit a review

Trustpilot