TRU COMPONENTS TC-13401640 Circuit breaker thermal 125/250V AC 15A 1pc Safety

MPN
TC-13401640
EAN-13
4064161398174
Order Code
18-2713
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 364 in stock

TruComponents TC-13401640, also known as product number 3350410, is a reliable thermal circuit breaker designed for handling electrical loads up to 15 amperes at 125/250 volts AC. This product offers precise and automatic current interruption, ensuring protection against overcurrent conditions in various electrical circuits. Engineered for use in applications such as household appliances, power strips, and industrial control systems, the TC-13401640 provides enhanced safety by preventing costly damage to components and reducing risks associated with electrical faults. Its robust construction and dependable performance make it a suitable choice for engineers looking to maintain high standards of electrical safety and reliability.
Type Circuit breaker
Colour Black, Grey
Content 1
Durability 1000 operations at 200 % overload
IP Rating IP40
Maximum Temperature 60°C
Min. temperature -10°C
Switch/button features thermal
Switching current (max.) 15A

Reviews

Be the first to submit a review

Trustpilot