TRU COMPONENTS TC-13401636 Circuit breaker thermal 10 A 125/250V AC 32/50V DC

MPN
TC-13401636
EAN-13
4064161398167
Order Code
18-2712
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 469 in stock

TruComponents TC-13401636 is a thermal circuit breaker designed for reliable overcurrent protection in electrical applications, supporting both AC and DC operations. This product is alternatively described as 3350409 and is rated for a current of 10 amperes with voltage capacities of 125/250 volts AC and 32/50 volts DC, making it suitable for diverse electrical environments. With its robust design, it is commonly utilised in industrial and commercial applications, including control panels, machinery, and power distribution systems, where precise circuit protection is crucial. The circuit breaker ensures safety and operational efficiency by preventing overheating and potential electrical failures.
Type Circuit breaker
Colour Black, Grey
Content 1
Durability 1000 operations at 200 % overload
IP Rating IP40
Maximum Temperature 60°C
Min. temperature -10°C
Switch/button features thermal
Switching current (max.) 10A

Reviews

Be the first to submit a review

Trustpilot