TRU COMPONENTS TC-13401632 Circuit breaker thermal 125/250 V AC 32/50 V DC 5 A

MPN
TC-13401632
EAN-13
4064161398150
Order Code
18-2711
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 489 in stock

TruComponents TC-13401632, with an alternate description 3350408, is a thermal circuit breaker engineered to support electrical systems with precise protection measures. This product is designed for operation within a voltage range of 125/250 V AC and 32/50 V DC, with a current rating of 5 A, making it suitable for a variety of low to medium-voltage applications. Its thermal mechanism ensures safe and reliable interruption of excess current, effectively preventing potential damage to electrical circuits in industrial and commercial settings. Commonly utilised in applications such as control panels, power distribution units, and other electrical equipment requiring dependable circuit protection, the TC-13401632 offers robustness and efficacy in maintaining system integrity.
Type Circuit breaker
Colour Black, Grey
Content 1
Durability 1000 operations at 200 % overload
IP Rating IP40
Maximum Temperature 60°C
Min. temperature -10°C
Switch/button features thermal
Switching current (max.) 5A

Reviews

Be the first to submit a review

Trustpilot