TRU COMPONENTS TC-13401628 Circuit breaker thermal AC 125/250V DC 32/50V 4.5A

MPN
TC-13401628
EAN-13
4064161398143
Order Code
18-2710
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 489 in stock

TruComponents TC-13401628 is a thermal circuit breaker designed for robust and reliable circuit protection in various electrical systems. Capable of handling an alternating current voltage of 125/250V and a direct current voltage of 32/50V, it delivers precise overcurrent protection with a 4.5A rating. Engineered for high performance, this product serves a critical role in safeguarding domestic and industrial electrical appliances and infrastructure by preventing electrical overloads and potential damage. Applications typically include integration within household appliances, lighting systems, and automotive electronics where circuit integrity and safety are paramount.
Type Circuit breaker
Colour Black, Grey
Content 1
Durability 1000 operations at 200 % overload
IP Rating IP40
Maximum Temperature 60°C
Min. temperature -10°C
Switch/button features thermal
Switching current (max.) 4.5A

Reviews

Be the first to submit a review

Trustpilot