TRU COMPONENTS TC-13401624 Circuit breaker thermal 125V AC/32V DC 3.75A 1pc

MPN
TC-13401624
EAN-13
4064161398136
Order Code
18-2709
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 494 in stock

TruComponents TC-13401624 is a thermal circuit breaker designed for use in both alternating current and direct current environments, providing reliable protection at 125 volts AC and 32 volts DC with a current rating of 3.75 amperes. Engineered for precision, this component, also known as part number 3350406, operates as a safety mechanism that prevents overcurrent conditions by interrupting the electrical circuit. Its design makes it suitable for integration into a variety of applications, such as automotive, marine, and industrial systems, where there is a need to safeguard electrical equipment from damage due to overheating. The device is robustly constructed to ensure durability and long-term performance in demanding operational contexts.
Type Circuit breaker
Colour Black, Grey
Content 1
Durability 1000 operations at 200 % overload
IP Rating IP40
Maximum Temperature 60°C
Min. temperature -10°C
Switch/button features thermal
Switching current (max.) 3.75A

Reviews

Be the first to submit a review

Trustpilot