TRU COMPONENTS TC-13401620 Circuit breaker thermal 125/250VAC 32/50VDC 20A

MPN
TC-13401620
EAN-13
4064161398129
Order Code
18-2708
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 487 in stock

TruComponents TC-13401620, also known as 3350405, is a thermal circuit breaker designed to provide reliable overcurrent protection in various electrical systems. This product offers compatibility with both AC and DC applications, operating at 125/250VAC and 32/50VDC with a current rating of 20A. The robust construction of the TC-13401620 makes it an ideal choice for safeguarding home appliances, industrial equipment, and automotive electrical circuits from potential overload or short circuit conditions. Its thermal operating principle ensures consistent performance and longevity, crucial for applications demanding high reliability.
Type Circuit breaker
Colour Black, Grey
Content 1
Durability 1000 operations at 200 % overload
IP Rating IP40
Maximum Temperature 60°C
Min. temperature -10°C
Switch/button features thermal
Switching current (max.) 20A

Reviews

Be the first to submit a review

Trustpilot