TRU COMPONENTS TC-13401616 Circuit breaker thermal 125/250 V AC 32/50 V DC 15A

MPN
TC-13401616
EAN-13
4064161398112
Order Code
18-2707
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 460 in stock

TruComponents TC-13401616 is a durable and reliable thermal circuit breaker designed to provide overcurrent protection in electrical circuits. This product is identifiable by its alternate description, 3350404 - TruComponents TC-13401616, and is rated for operation at 125/250 V AC and 32/50 V DC with a current capacity of 15 A. It is particularly suited for applications in industrial control systems, lighting circuits, and power distribution panels, where it effectively safeguards against potential circuit overloads and short circuits. The circuit breaker’s robust construction and precise thermal detection make it an essential component for engineers seeking to ensure the safety and reliability of electrical circuits.
Type Circuit breaker
Colour Black, Grey
Content 1
Durability 1000 operations at 200 % overload
IP Rating IP40
Maximum Temperature 60°C
Min. temperature -10°C
Switch/button features thermal
Switching current (max.) 15A

Reviews

Be the first to submit a review

Trustpilot