TRU COMPONENTS TC-13401612 Circuit breaker thermal 125/250VAC 32/50VDC 10A

MPN
TC-13401612
EAN-13
4064161398105
Order Code
18-2706
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 435 in stock

TruComponents TC-13401612, also known as 3350403, is a thermal circuit breaker designed to provide reliable overcurrent protection in various electrical systems. This product is rated for 125/250 VAC and 32/50 VDC with a current rating of 10 Amperes, making it suitable for a wide range of applications. Its robust design ensures performance in demanding environments, typically utilised in industrial machinery, automotive systems, and consumer electronics to prevent circuit damage from overload conditions. The circuit breaker operates by utilising a thermal bimetallic strip which deflects and opens contacts when excessive current generates heat, ensuring the safety and durability of electrical installations.
Type Circuit breaker
Colour Black, Grey
Content 1
Durability 1000 operations at 200 % overload
IP Rating IP40
Maximum Temperature 60°C
Min. temperature -10°C
Switch/button features thermal
Switching current (max.) 10A

Reviews

Be the first to submit a review

Trustpilot