TRU COMPONENTS TC-13401608 Circuit breaker thermal 125/250V AC 32/50V DC 5A

MPN
TC-13401608
EAN-13
4064161398099
Order Code
18-2705
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 288 in stock

TruComponents TC-13401608, also described as 3350402, is a thermal circuit breaker designed to operate with an input voltage of 125/250V AC and 32/50V DC, with a current rating of 5A. This product from TruComponents provides reliable overcurrent protection by using a thermal mechanism that responds to excessive current by disconnecting the circuit to prevent damage. It is particularly well-suited for use in various electrical and electronic systems where safeguarding against overcurrent conditions is critical, such as consumer electronics, automotive systems, and industrial machinery. Designed with precision, the circuit breaker ensures operational safety and durability across its recommended electrical ranges. Its robust construction makes it an ideal component for engineers looking to maintain system integrity in high-demand applications.
Type Circuit breaker
Colour Black, Grey
Content 1
Durability 1000 operations at 200 % overload
IP Rating IP40
Maximum Temperature 60°C
Min. temperature -10°C
Switch/button features thermal
Switching current (max.) 5A

Reviews

Be the first to submit a review

Trustpilot