TRU COMPONENTS TC-13401604 Circuit breaker thermal 125V AC/DC 4.5A 1pc

MPN
TC-13401604
EAN-13
4064161398082
Order Code
18-2704
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 489 in stock

TruComponents TC-13401604, also referred to as 3350401, is offering a thermal circuit breaker rated at 125V AC/DC with a current rating of 4.5A. This circuit breaker is designed to provide reliable overcurrent protection, ensuring the safety and longevity of electrical systems by automatically interrupting the flow of electricity when an overload or fault condition is detected. It is suitable for various applications, including power distribution systems, control panels, and automotive circuits where consistent and dependable protection is required to prevent damage to electrical components. The TC-13401604 is built with precision and adheres to rigorous industry standards, making it an essential component in ensuring the operational efficiency and safety of numerous engineering projects.
Type Circuit breaker
Colour Black, Grey
Content 1
Durability 1000 operations at 200 % overload
IP Rating IP40
Maximum Temperature 60°C
Min. temperature -10°C
Switch/button features thermal
Switching current (max.) 4.5A

Reviews

Be the first to submit a review

Trustpilot