TRU COMPONENTS TC-13401600 Circuit breaker thermal 125/250 V AC 32/50 V DC 3.5A

MPN
TC-13401600
EAN-13
4064161398075
Order Code
18-2703
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 469 in stock

TruComponents TC-13401600 is a thermal circuit breaker designed to provide reliable protection in electrical systems. With a rated voltage of 125/250 V AC and 32/50 V DC, it offers a current rating of 3.5 A, ensuring the controlled interruption of circuit overloads and short circuits within its specified limits. This circuit breaker is suitable for a range of applications, including use in consumer electronics, automotive systems, and industrial machines where dependable circuit protection is crucial. As , it delivers enhanced performance characteristics tailored to meet demanding operational standards in varied environments. Known alternately as 3350400, the TC-13401600 integrates seamlessly into electrical circuits, safeguarding components and maintaining system integrity.
Type Circuit breaker
Colour Black, Grey
Content 1
Durability 1000 operations at 200 % overload
IP Rating IP40
Maximum Temperature 60°C
Min. temperature -10°C
Switch/button features thermal
Switching current (max.) 3.5A

Reviews

Be the first to submit a review

Trustpilot