TRU COMPONENTS Tc-13377456 Hook-And-Loop Cable Tie Black 350 mm 100 Pieces

MPN
TC-13377456
EAN-13
4260732287483
Order Code
18-2687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

TruComponents Tc-13377456 is a reliable hook-and-loop cable tie designed to streamline cable management tasks efficiently. With dimensions of 350 mm in length and 14 mm in width, this black cable tie provides a practical solution for bundling cables in a variety of settings. Engineered for durability, the hook-and-loop mechanism allows for repeated adjustments without compromising the integrity of the bundled cables. Typical engineering applications include securing cables in telecommunications, data centres, and electronic installations where tidy cable organisation is paramount to functionality and maintenance. This package contains 100 pieces, offering ample supply for both small and large-scale projects.
Length 350mm
Width 14mm
Colour Black
Material PA
Type Hook-and-loop cable tie
Dimensions (L x W) 350 mm x 14 mm
Halogen-free Yes
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +85°C
Min. temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot