TRU COMPONENTS TC-13377232 Ferrule 1mm² Red 1000pieces Optimal Crimping

Image Representative of Range

TRU COMPONENTS TC-13377232 Ferrule 1mm² Red 1000pieces Optimal Crimping

MPN
TC-13377232
EAN-13
4260732286929
Order Code
13-3328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £22.19
10+ £20.63
50+ £20.10
100+ £19.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The TruComponents TC-13377232 is a twin ferrule that is partially insulated and designed for 1 mm² conductors. Available in a red colour, this crimp ferrule comes in a pack of 1000 pieces and is suitable for secure wire terminations. This product is typically used in electrical and electronic applications for creating reliable connections.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper
Country colour code DIN
Cross-section range 1mm²
Maximum Temperature 105°C
Maximum Wire Size AWG 17
Misc Attribute T24C023
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot