TRU COMPONENTS TC-13377216 Ferrule 6mm² Yellow 1000 pieces High Quality

Image Representative of Range

TRU COMPONENTS TC-13377216 Ferrule 6mm² Yellow 1000 pieces High Quality

MPN
TC-13377216
EAN-13
4260732286882
Order Code
13-3324
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £36.62
10+ £34.06
50+ £33.18
100+ £32.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Produced by TruComponents, the TC-13377216 ferrule is a partially insulated connector with a 6 mm² cross-section, presented in yellow. This ferrule is typically used in electrical applications to ensure secure wire connections and prevent fraying. The package contains 1000 pieces, making it suitable for large-scale projects or continuous installations.
Insulation Partially insulated
Colour Yellow
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper
Country colour code DIN
Cross-section range 6mm²
Maximum Temperature 105°C
Maximum Wire Size AWG 10
Misc Attribute T24C019
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot