TRU COMPONENTS TC-13377212 Ferrule 4mm² Insulated Grey 1000 pieces

Image Representative of Range

TRU COMPONENTS TC-13377212 Ferrule 4mm² Insulated Grey 1000 pieces

MPN
TC-13377212
EAN-13
4260732286875
Order Code
13-3323
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.99
10+ £21.38
50+ £20.83
100+ £20.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The TruComponents TC-13377212 is a ferrule, partially insulated and designed for 4 mm² wires, available in grey. It comes in a package of 1000 pieces and is suitable for providing secure and reliable connections in electrical applications. Typically used in circuitry and wiring projects, these ferrules ensure efficient wire termination and prevent fraying.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper
Country colour code DIN
Cross-section range 4mm²
Maximum Temperature 105°C
Maximum Wire Size AWG 11
Misc Attribute T24C018
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot