TRU COMPONENTS TC-13376324 Socket/Plug Silver USB-C 3.1 Cable 1m

MPN
TC-13376324
EAN-13
4064161393216
Order Code
18-2682
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

TruComponents TC-13376324 offers a high-quality USB-C (3.1) socket/plug cable measuring 1 metre in length and finished in a sleek silver. As a critical component in USB cable assemblies, this cable facilitates fast data transfer rates up to 10 Gbps and supports a power delivery of up to 100 watts, making it ideal for charging and data communication applications. The robust construction ensures reliable performance in diverse engineering contexts including but not limited to, embedded systems, interface connections for digital devices, and power management systems where efficient and secure data transmission and power delivery are essential. The single-piece content of TC-13376324 is designed to meet demanding requirements, ensuring compatibility with a wide range of USB-C enabled devices and contributing to streamlined and efficient operational setups.
Cable Length 100cm
Connector 1 USB 3.1 C male
Connector 2 USB-C
Colour Silver
Type TC-13376324
Content 1
Material Aluminium
Maximum Temperature 55°C
Min. temperature -20°C
Mounting Hole Diameter 16mm
Product Type USB-C cable
Type A USB-C® 3.1 socket
Type B USB-C® 3.1 plug

Reviews

Be the first to submit a review

Trustpilot