TRU COMPONENTS TC-13376308 USB-C 3.1 to USB-A 1m cable silver single piece

MPN
TC-13376308
EAN-13
4064161393179
Order Code
18-2678
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

TruComponents TC-13376308 is a versatile USB cable assembly designed for reliable data transfer and connectivity. This assembly features a USB-C® (3.1) socket on one end and a USB-A (3.0) plug on the other, with a cable length of 1 metre, and is finished in an elegant silver colour. The product is engineered to support high-speed data transfer rates, making it suitable for a wide range of applications, including connecting modern devices such as laptops, tablets, and smartphones to legacy systems, or for general-purpose use in data communication and power delivery scenarios. The durable construction of the cable ensures longevity and efficient performance, catering to both professional and everyday user requirements.
Cable Length 100cm
Connector 1 USB 3.1 C male
Connector 2 USB-C
Colour Silver
Type TC-13376308
Content 1
Material Aluminium
Maximum Temperature 55°C
Min. temperature -20°C
Mounting Hole Diameter 22mm
Product Type USB connector
Type A USB-C® 3.1 socket
Type B USB 3.0 A plug

Reviews

Be the first to submit a review

Trustpilot