TRU COMPONENTS TC-13375944 Fan grille Steel 280mm x 280mm Thermal Management

MPN
TC-13375944
EAN-13
4064161394121
Order Code
18-2675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

TruComponents TC-13375944 Fan grille is a robust thermal management accessory designed for effective protection and efficient operation of fan systems. Manufactured from durable steel, this fan grille measures 280 mm by 280 mm, providing a sturdy barrier that prevents debris from entering the fan while allowing optimal airflow. Commonly used in industrial and electronic applications, it ensures longevity and reliable performance of cooling systems in environments where thermal management is critical. Its construction also aids in maintaining safety standards by reducing direct contact with fan blades. This component is integral in applications where managing heat dissipation is essential for the ongoing efficiency and safety of electronic equipment.
Type Fan grille
Colour Silver
Content 1
Dimensions (W x H) 280 mm x 280 mm
For Use With Fans
Height 280mm
Material Steel
Width 280mm

Reviews

Be the first to submit a review

Trustpilot